Similar
Similar

1.5KE110CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE110CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110CA-G |
Description | TVS DIODE 94VWM 152VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 9.87A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 104.5V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 9.87A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33737 | € 337,37 |
| 2 000 | € 0,30908 | € 618,16 |
| 3 000 | € 0,29467 | € 884,01 |
| 5 000 | € 0,27847 | € 1 392,35 |
| 7 000 | € 0,26888 | € 1 882,16 |
| 10 000 | € 0,25956 | € 2 595,60 |
| 25 000 | € 0,25709 | € 6 427,25 |
| Unit Price without VAT: | € 0,33737 |
|---|---|
| Unit Price with VAT: | € 0,41159 |


