
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.208" W (5.48mm x 5.28mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 100 | € 2,58180 | € 258,18 |
| 250 | € 1,94668 | € 486,67 |
| 500 | € 1,17214 | € 586,07 |
| Unit Price without VAT: | € 2,95000 |
|---|---|
| Unit Price with VAT: | € 3,59900 |

