
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24.5mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.208" W (5.48mm x 5.28mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 6.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,79000 | € 2,79 |
| 100 | € 2,43240 | € 243,24 |
| 200 | € 1,83750 | € 367,50 |
| 400 | € 1,10488 | € 441,95 |
| Unit Price without VAT: | € 2,79000 |
|---|---|
| Unit Price with VAT: | € 3,40380 |

