XGL4020-222MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1 038
Unit Price: € 0,54000
Datasheet
2.2 µH Shielded Molded Inductor 8.9 A 21.5mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4020-222MEC

DigiKey Part Number
4652-XGL4020-222MEC-ND
Manufacturer
Manufacturer Product Number
XGL4020-222MEC
Description
FIXED IND 2.2UH 8.9A 21.5 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8.9 A 21.5mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21.5mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
6.2A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXLA1V0402-2R2-REaton - Electronics Division1 038283-EXLA1V0402-2R2-RCT-ND€ 0,54000Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.