Similar
Similar
Similar

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 8.8A | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXLA1V0402-1R0-R | Eaton - Electronics Division | 565 | 283-EXLA1V0402-1R0-RCT-ND | € 0,57000 | Similar |
| MPL-AL4020-1R0 | Monolithic Power Systems Inc. | 2 660 | 1589-MPL-AL4020-1R0CT-ND | € 1,16000 | Similar |
| PA5001.102NLT | Pulse Electronics | 17 063 | 553-4068-1-ND | € 1,46000 | Similar |




