700 nH Shielded Molded Inductor 12.9 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL3530-701MEC

DigiKey Part Number
4652-XGL3530-701MEC-ND
Manufacturer
Manufacturer Product Number
XGL3530-701MEC
Description
FIXED IND 700NH 12.9A 8 MOHM SMD
Customer Reference
Detailed Description
700 nH Shielded Molded Inductor 12.9 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8mOhm Max
Series
Frequency - Self Resonant
100MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current - Saturation (Isat)
7.3A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.