6.8 µH Shielded Inductor 580 mA 405mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL2010-682MEC

DigiKey Part Number
4652-XFL2010-682MEC-ND
Manufacturer
Manufacturer Product Number
XFL2010-682MEC
Description
FIXED IND 6.8UH 580MA 405 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 580 mA 405mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
405mOhm Max
Mfr
Frequency - Self Resonant
50MHz
Series
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.079" L x 0.075" W (2.00mm x 1.90mm)
Current - Saturation (Isat)
720mA
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 791
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate € 8,79 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 2,12000€ 2,12
50€ 1,83740€ 91,87
100€ 1,40230€ 140,23
250€ 1,00884€ 252,21
500€ 0,89240€ 446,20
Unit Price without VAT:€ 2,12000
Unit Price with VAT:€ 2,58640