
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Frequency - Self Resonant 23MHz |
Series | Ratings AEC-Q200 |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.075" W (2.00mm x 1.90mm) |
Current - Saturation (Isat) 340mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 50 | € 1,83740 | € 91,87 |
| 100 | € 1,40230 | € 140,23 |
| 250 | € 1,00884 | € 252,21 |
| 500 | € 0,89240 | € 446,20 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

