XAL4030-332MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2 665
Unit Price: € 2,00000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: € 0,95000
Datasheet

Similar


Bourns Inc.
In Stock: 1 407
Unit Price: € 0,91000
Datasheet

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: € 0,00000
Datasheet
3.3 µH Shielded Molded Inductor 6.6 A 28.6mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL4030-332MEC

DigiKey Part Number
4652-XAL4030-332MEC-ND
Manufacturer
Manufacturer Product Number
XAL4030-332MEC
Description
FIXED IND 3.3UH 6.6A 28.6 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 6.6 A 28.6mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.