SER2918H-682KL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TDK
In Stock: 1 968
Unit Price: € 6,96000
Datasheet
6.8 µH Shielded Inductor 20 A 2.86mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER2918H-682KL

DigiKey Part Number
4652-SER2918H-682KL-ND
Manufacturer
Manufacturer Product Number
SER2918H-682KL
Description
FIXED IND 6.8UH 20A 2.86 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 20 A 2.86mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.86mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
500 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Current - Saturation (Isat)
42A
Height - Seated (Max)
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82559B6682A027TDK1 968495-B82559B6682A027CT-ND€ 6,96000Direct
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.