SER1360-602KLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CODACA
In Stock: 56
Unit Price: € 1,86000
Datasheet
6 µH Shielded Wirewound Inductor 9.4 A 6.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER1360-602KLD

DigiKey Part Number
4652-SER1360-602KLD-ND
Manufacturer
Manufacturer Product Number
SER1360-602KLD
Description
FIXED IND 6UH 9.4A 6.05 MOHM SMD
Customer Reference
Detailed Description
6 µH Shielded Wirewound Inductor 9.4 A 6.05mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.05mOhm Max
Series
Frequency - Self Resonant
28MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.496" W (12.70mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
9.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSCM1256-6R0MCODACA564044-CSCM1256-6R0MCT-ND€ 1,86000Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.