Similar
Similar

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.071" L x 0.042" W (1.80mm x 1.07mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 240mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBKK1608T4R7M | Taiyo Yuden | 155 215 | 587-4152-1-ND | € 0,13000 | Similar |
| MLP2012S4R7MT0S1 | TDK | 6 184 | 445-6366-1-ND | € 0,20000 | Similar |



