
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 275mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 790mA |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 250 | € 1,15756 | € 289,39 |
| 500 | € 0,70116 | € 350,58 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

