
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 135mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.95mm) |
Current - Saturation (Isat) 2.6A |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,56000 | € 2,56 |
| 250 | € 1,72104 | € 430,26 |
| Unit Price without VAT: | € 2,56000 |
|---|---|
| Unit Price with VAT: | € 3,12320 |

