MSS1210-105KED is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: € 1,11000
Datasheet

Similar


CODACA
In Stock: 41
Unit Price: € 1,15000
Datasheet
1 mH Shielded Drum Core Inductor 830 mA 960mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1210-105KED

DigiKey Part Number
4652-MSS1210-105KED-ND
Manufacturer
Manufacturer Product Number
MSS1210-105KED
Description
FIXED IND 1MH 830MA 960 MOHM SMD
Customer Reference
Detailed Description
1 mH Shielded Drum Core Inductor 830 mA 960mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
960mOhm Max
Series
Frequency - Self Resonant
1.1MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.402" (10.20mm)
Current - Saturation (Isat)
980mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLF12555T-102MR34-PFTDK0445-174222-1-ND€ 1,11000Similar
SPRH1210-102MCODACA414044-SPRH1210-102MCT-ND€ 1,15000Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.