
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.5Ohm Max |
Series | Frequency - Self Resonant 940kHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 70mA | Height - Seated (Max) 0.138" (3.50mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 350 | € 1,08363 | € 379,27 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

