
Category | Current - Saturation (Isat) 80mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15Ohm Max |
Packaging Strip | Frequency - Self Resonant 3.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 250 | € 1,16860 | € 292,15 |
| 500 | € 0,77510 | € 387,55 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

