
0603DC-R15XJRW | |
|---|---|
DigiKey Part Number | 4652-0603DC-R15XJRW-ND |
Manufacturer | |
Manufacturer Product Number | 0603DC-R15XJRW |
Description | FIXED IND 150NH 520MA 1.05 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 520 mA 1.05Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 47 @ 900MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.067" L x 0.039" W (1.70mm x 0.99mm) | |
Height - Seated (Max) | 0.035" (0.89mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 200 | € 0,61275 | € 122,55 |
| 500 | € 0,46214 | € 231,07 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

