
Category | DC Resistance (DCR) 340mOhm Max |
Mfr | Frequency - Self Resonant 1.4GHz |
Series | Ratings AEC-Q200 |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.044" L x 0.026" W (1.11mm x 0.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 200 | € 1,10485 | € 220,97 |
| 500 | € 0,74366 | € 371,83 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,86660 |

