
Category | DC Resistance (DCR) 288mOhm Max |
Mfr | Q @ Freq 62 @ 900MHz |
Series | Frequency - Self Resonant 4.18GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.044" L x 0.026" W (1.11mm x 0.66mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 200 | € 0,89240 | € 178,48 |
| 500 | € 0,60512 | € 302,56 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

