
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 50 @ 900MHz |
Series | Frequency - Self Resonant 3.04GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.66mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 200 | € 1,01990 | € 203,98 |
| 500 | € 0,69012 | € 345,06 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

