8.2 nH Unshielded Wirewound Inductor 340 mA 270mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201DS-8N2XJEW

DigiKey Part Number
4652-0201DS-8N2XJEW-ND
Manufacturer
Manufacturer Product Number
0201DS-8N2XJEW
Description
FIXED IND 8.2NH 340MA 270 MOHM
Customer Reference
Detailed Description
8.2 nH Unshielded Wirewound Inductor 340 mA 270mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm Max
Mfr
Q @ Freq
37 @ 900MHz
Series
Frequency - Self Resonant
6.4GHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±5%
Size / Dimension
0.023" L x 0.018" W (0.58mm x 0.46mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 127
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate € 8,79 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 1,37000€ 1,37
200€ 0,96635€ 193,27
500€ 0,66888€ 334,44
Unit Price without VAT:€ 1,37000
Unit Price with VAT:€ 1,67140