
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 39 @ 900MHz |
Series | Frequency - Self Resonant 5.6GHz |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.023" L x 0.018" W (0.58mm x 0.46mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 200 | € 0,96635 | € 193,27 |
| 500 | € 0,66888 | € 334,44 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

