
Category | DC Resistance (DCR) 1.02Ohm Max |
Mfr | Q @ Freq 27 @ 900MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 1005 |
Tolerance ±5% | Size / Dimension 0.019" L x 0.011" W (0.47mm x 0.28mm) |
Current Rating (Amps) | Height - Seated (Max) 0.014" (0.35mm) |
Shielding Unshielded |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 200 | € 1,06240 | € 212,48 |
| 500 | € 0,73262 | € 366,31 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

