
FTL410QE4N-1Y | |
|---|---|
DigiKey Part Number | 775-FTL410QE4N-1Y-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QE4N-1Y |
Description | XCVR, QSFP, 4X 10.5GBPS, 40GBASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.06 ~ 10.5Gbps 850nm 3.1V ~ 3.45V MPO-12 Pluggable, QSFP+ |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.1V ~ 3.45V |
Part Status Active | Connector Type MPO-12 |
Data Rate 1.06 ~ 10.5Gbps | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,46000 | € 121,46 |
| 10 | € 104,47700 | € 1 044,77 |
| Unit Price without VAT: | € 121,46000 |
|---|---|
| Unit Price with VAT: | € 148,18120 |

