
RC6-8-04 | |
|---|---|
DigiKey Part Number | 1681-1204-ND |
Manufacturer | |
Manufacturer Product Number | RC6-8-04 |
Description | TEM 29.97X29.97X3.53MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 39.0W @ 27°C 7.4 A 130°C |
Datasheet | Datasheet |
Category | Height 3.63mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 7.4 A |
Packaging Box | Voltage - Max 8.2 V |
Part Status Obsolete | Resistance 900 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 130°C |
Size / Dimension Rectangular - 34.04mm L x 29.97mm W | Features Lead Wires, Buss Wire |
Qmax @ Th 39.0W @ 27°C | Base Product Number |
Delta Tmax @ Th 65°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,65000 | € 36,65 |
| Unit Price without VAT: | € 36,65000 |
|---|---|
| Unit Price with VAT: | € 44,71300 |

