TEC (Thermoelectric Cooler) 39.0W @ 27°C 7.4 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6-8-01S

DigiKey Part Number
1681-1203-ND
Manufacturer
Manufacturer Product Number
RC6-8-01S
Description
TEM 29.97X29.97X3.53MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 39.0W @ 27°C 7.4 A 130°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.63mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
7.4 A
Packaging
Box
Voltage - Max
8.2 V
Part Status
Obsolete
Resistance
900 mOhms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
130°C
Size / Dimension
Rectangular - 34.04mm L x 29.97mm W
Features
Lead Wires, Sealed
Qmax @ Th
39.0W @ 27°C
Base Product Number
Delta Tmax @ Th
65°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 37,80000€ 37,80
5€ 35,50800€ 177,54
10€ 34,56500€ 345,65
25€ 33,35880€ 833,97
Manufacturers Standard Package
Unit Price without VAT:€ 37,80000
Unit Price with VAT:€ 46,11600