
RC6-2.5-01S | |
|---|---|
DigiKey Part Number | 1681-1194-ND |
Manufacturer | |
Manufacturer Product Number | RC6-2.5-01S |
Description | TEM 23.5X23.5X3.94MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.0W @ 27°C 2.5 A 130°C |
Datasheet | Datasheet |
Category | Height 4.04mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 2.5 A |
Packaging Box | Voltage - Max 8.2 V |
Part Status Obsolete | Resistance 2.8 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 130°C |
Size / Dimension Rectangular - 27.90mm L x 23.50mm W | Features Lead Wires, Sealed |
Qmax @ Th 13.0W @ 27°C | Base Product Number |
Delta Tmax @ Th 65°C @ 27°C |

