
NL2021T-03AC | |
|---|---|
DigiKey Part Number | 1681-1137-ND |
Manufacturer | |
Manufacturer Product Number | NL2021T-03AC |
Description | MULTISTAGE TEM 6.6X6.6X3.78MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.9W @ 27°C 1.4 A 85°C |
Datasheet | Datasheet |
Category | Height 3.78mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 2 |
Series | Current - Max 1.4 A |
Packaging Box | Voltage - Max 2 V |
Part Status Active | Resistance 1.32 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 6.60mm L x 6.60mm W | Features Lead Wires |
Qmax @ Th 0.9W @ 27°C | Base Product Number |
Delta Tmax @ Th 83°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 31,14920 | € 1 557,46 |
| Unit Price without VAT: | € 31,14920 |
|---|---|
| Unit Price with VAT: | € 38,00202 |

