150 µH Shielded Drum Core, Wirewound Inductor 1.9 A 247mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-151M

DigiKey Part Number
4044-SPRH127-151MTR-ND - Tape & Reel (TR)
4044-SPRH127-151MCT-ND - Cut Tape (CT)
4044-SPRH127-151MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-151M
Description
FIXED IND 150UH 1.9A 247 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.9 A 247mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
247mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,97000€ 0,97
10€ 0,80000€ 8,00
100€ 0,65790€ 65,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,57396€ 286,98
1 000€ 0,54121€ 541,21
1 500€ 0,52296€ 784,44
2 500€ 0,50086€ 1 252,15
3 500€ 0,48682€ 1 703,87
5 000€ 0,47238€ 2 361,90
12 500€ 0,46257€ 5 782,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,97000
Unit Price with VAT:€ 1,18340