
SPRH1210-470M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-470MTR-ND - Tape & Reel (TR) 4044-SPRH1210-470MCT-ND - Cut Tape (CT) 4044-SPRH1210-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-470M |
Description | FIXED IND 47UH 3.42A 66.2MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3.42 A 66.2mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,91700 | € 9,17 |
| 100 | € 0,75360 | € 75,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,72296 | € 180,74 |
| 500 | € 0,66930 | € 334,65 |
| 750 | € 0,63971 | € 479,78 |
| 1 250 | € 0,60415 | € 755,19 |
| 1 750 | € 0,58175 | € 1 018,06 |
| 2 500 | € 0,55886 | € 1 397,15 |
| 6 250 | € 0,53788 | € 3 361,75 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

