68 µH Unshielded Drum Core, Wirewound Inductor 1.51 A 240mOhm Max 2-SMD Drum Core, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP75-680K

DigiKey Part Number
4044-SP75-680KTR-ND - Tape & Reel (TR)
4044-SP75-680KCT-ND - Cut Tape (CT)
4044-SP75-680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP75-680K
Description
FIXED IND 68UH 1.51A 240 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.51 A 240mOhm Max 2-SMD Drum Core, Power Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.45A
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, Power Inductor
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.196" (4.98mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,36600€ 3,66
100€ 0,30050€ 30,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24713€ 247,13
2 000€ 0,23303€ 466,06
3 000€ 0,22516€ 675,48
5 000€ 0,21564€ 1 078,20
7 000€ 0,20959€ 1 467,13
10 000€ 0,20337€ 2 033,70
25 000€ 0,19364€ 4 841,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900