
SP105-102K | |
|---|---|
DigiKey Part Number | 4044-SP105-102KTR-ND - Tape & Reel (TR) 4044-SP105-102KCT-ND - Cut Tape (CT) 4044-SP105-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP105-102K |
Description | FIXED IND 1000UH 520MA 2.21 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 µH Unshielded Drum Core, Wirewound Inductor 520 mA 2.21Ohm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.21Ohm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,66500 | € 6,65 |
| 100 | € 0,54670 | € 54,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44966 | € 449,66 |
| 2 000 | € 0,42404 | € 848,08 |
| 3 000 | € 0,40975 | € 1 229,25 |
| 5 000 | € 0,39245 | € 1 962,25 |
| 7 000 | € 0,38146 | € 2 670,22 |
| 10 000 | € 0,37651 | € 3 765,10 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

