
CSUS1514-100M | |
|---|---|
DigiKey Part Number | 4044-CSUS1514-100MTR-ND - Tape & Reel (TR) 4044-CSUS1514-100MCT-ND - Cut Tape (CT) 4044-CSUS1514-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1514-100M |
Description | FIXED IND 10UH 13.8A 5.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 13.8 A 5.5mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1514 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,74000 | € 4,74 |
| 10 | € 3,90000 | € 39,00 |
| 25 | € 3,60880 | € 90,22 |
| 50 | € 3,40240 | € 170,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,10007 | € 465,01 |
| 300 | € 2,92353 | € 877,06 |
| 450 | € 2,82511 | € 1 271,30 |
| 750 | € 2,70595 | € 2 029,46 |
| 1 050 | € 2,68937 | € 2 823,84 |
| Unit Price without VAT: | € 4,74000 |
|---|---|
| Unit Price with VAT: | € 5,78280 |

