2.2 µH Shielded Molded Inductor 4.2 A 63mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0412-2R2M

DigiKey Part Number
4044-CSHB0412-2R2MTR-ND - Tape & Reel (TR)
4044-CSHB0412-2R2MCT-ND - Cut Tape (CT)
4044-CSHB0412-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0412-2R2M
Description
FIXED IND 2.2UH 4.2A 63 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.2 A 63mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0412-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,23000€ 1,23
10€ 1,01500€ 10,15
100€ 0,83450€ 83,45
1 000€ 0,73736€ 737,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,60358€ 1 810,74
6 000€ 0,60242€ 3 614,52
Manufacturers Standard Package
Unit Price without VAT:€ 1,23000
Unit Price with VAT:€ 1,50060