
CSHB0412-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSHB0412-1R5MTR-ND - Tape & Reel (TR) 4044-CSHB0412-1R5MCT-ND - Cut Tape (CT) 4044-CSHB0412-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412-1R5M |
Description | FIXED IND 1.5UH 4.8A 52.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 4.8 A 52.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 1,01500 | € 10,15 |
| 100 | € 0,83450 | € 83,45 |
| 1 000 | € 0,73736 | € 737,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,62565 | € 1 876,95 |
| 6 000 | € 0,60242 | € 3 614,52 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,50060 |

