
CSEB0730H-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0730H-1R2MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-1R2MCT-ND - Cut Tape (CT) 4044-CSEB0730H-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-1R2M |
Description | FIXED IND 1.2UH 20A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 20 A 5.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,90900 | € 19,09 |
| 100 | € 1,56980 | € 156,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,29178 | € 1 291,78 |
| 2 000 | € 1,21839 | € 2 436,78 |
| 3 000 | € 1,21560 | € 3 646,80 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,83040 |

