22 µH Shielded Wirewound Inductor 15 A 8.25mOhm Max 2-SMD Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL2212-220M

DigiKey Part Number
4044-CSBL2212-220MTR-ND - Tape & Reel (TR)
4044-CSBL2212-220MCT-ND - Cut Tape (CT)
4044-CSBL2212-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL2212-220M
Description
FIXED IND 22UH 15A 8.25 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 15 A 8.25mOhm Max 2-SMD Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL2212-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
8.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Q Value
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2212
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,57000€ 4,57
10€ 3,76000€ 37,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120€ 3,04517€ 365,42
240€ 2,87171€ 689,21
360€ 2,77494€ 998,98
600€ 2,65780€ 1 594,68
840€ 2,58345€ 2 170,10
1 200€ 2,58180€ 3 098,16
Manufacturers Standard Package
Unit Price without VAT:€ 4,57000
Unit Price with VAT:€ 5,57540