22 µH Shielded Wirewound Inductor 8 A 17.8mOhm Max 2-SMD Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL1275-220M

DigiKey Part Number
4044-CSBL1275-220MTR-ND - Tape & Reel (TR)
4044-CSBL1275-220MCT-ND - Cut Tape (CT)
4044-CSBL1275-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL1275-220M
Description
FIXED IND 22UH 8A 17.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 8 A 17.8mOhm Max 2-SMD Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL1275-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
17.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Q Value
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.543" L x 0.504" W (13.80mm x 12.80mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,63000€ 2,63
10€ 2,16500€ 21,65
100€ 1,78080€ 178,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 1,62257€ 486,77
600€ 1,53018€ 918,11
900€ 1,47864€ 1 330,78
1 500€ 1,41625€ 2 124,38
2 100€ 1,39848€ 2 936,81
Manufacturers Standard Package
Unit Price without VAT:€ 2,63000
Unit Price with VAT:€ 3,20860