
CSBL1265-220M | |
|---|---|
DigiKey Part Number | 4044-CSBL1265-220MTR-ND - Tape & Reel (TR) 4044-CSBL1265-220MCT-ND - Cut Tape (CT) 4044-CSBL1265-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1265-220M |
Description | FIXED IND 22UH 8A 21.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 8 A 21.5mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1265-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Q Value | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 10 | € 2,16500 | € 21,65 |
| 100 | € 1,78080 | € 178,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,58355 | € 633,42 |
| 800 | € 1,49343 | € 1 194,74 |
| 1 200 | € 1,44317 | € 1 731,80 |
| 2 000 | € 1,39848 | € 2 796,96 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |

