
CSBL0650-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSBL0650-3R3MTR-ND - Tape & Reel (TR) 4044-CSBL0650-3R3MCT-ND - Cut Tape (CT) 4044-CSBL0650-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0650-3R3M |
Description | FIXED IND 3.3UH 9A 9.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 9 A 9.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0650-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0650 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 1,03100 | € 10,31 |
| 100 | € 0,84790 | € 84,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,69413 | € 694,13 |
| 2 000 | € 0,64212 | € 1 284,24 |
| 3 000 | € 0,61340 | € 1 840,20 |
| 5 000 | € 0,61318 | € 3 065,90 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

