
CSBL0640-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSBL0640-2R2MTR-ND - Tape & Reel (TR) 4044-CSBL0640-2R2MCT-ND - Cut Tape (CT) 4044-CSBL0640-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0640-2R2M |
Description | FIXED IND 2.2UH 9A 12.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 9 A 12.1mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0640-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 1,08000 | € 10,80 |
| 100 | € 0,88800 | € 88,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,72575 | € 725,75 |
| 2 000 | € 0,67135 | € 1 342,70 |
| 3 000 | € 0,64545 | € 1 936,35 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |

