1.5 µH Shielded Molded Inductor 13 A 7.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1030A-1R5M

DigiKey Part Number
4044-CSAB1030A-1R5MTR-ND - Tape & Reel (TR)
4044-CSAB1030A-1R5MCT-ND - Cut Tape (CT)
4044-CSAB1030A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1030A-1R5M
Description
FIXED IND 1.5UH 13A 7.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 13 A 7.5mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
7.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1030
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,73000€ 0,73
10€ 0,60200€ 6,02
100€ 0,49490€ 49,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,41483€ 331,86
1 600€ 0,39117€ 625,87
2 400€ 0,37798€ 907,15
4 000€ 0,36200€ 1 448,00
5 600€ 0,35186€ 1 970,42
8 000€ 0,34143€ 2 731,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,73000
Unit Price with VAT:€ 0,89060