
CSAB1030A-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSAB1030A-1R2MTR-ND - Tape & Reel (TR) 4044-CSAB1030A-1R2MCT-ND - Cut Tape (CT) 4044-CSAB1030A-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1030A-1R2M |
Description | FIXED IND 1.2UH 13.6A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 13.6 A 7mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1030 | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,57800 | € 5,78 |
| 100 | € 0,47580 | € 47,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,39886 | € 319,09 |
| 1 600 | € 0,37613 | € 601,81 |
| 2 400 | € 0,36344 | € 872,26 |
| 4 000 | € 0,34808 | € 1 392,32 |
| 5 600 | € 0,33833 | € 1 894,65 |
| 8 000 | € 0,32829 | € 2 626,32 |
| 20 000 | € 0,32273 | € 6 454,60 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

