
CSAB0740-R36M | |
|---|---|
DigiKey Part Number | 4044-CSAB0740-R36MTR-ND - Tape & Reel (TR) 4044-CSAB0740-R36MCT-ND - Cut Tape (CT) 4044-CSAB0740-R36MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0740-R36M |
Description | FIXED IND 360NH 21.5A 3.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 21.5 A 3.1mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0740 | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,66500 | € 6,65 |
| 100 | € 0,54670 | € 54,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44966 | € 449,66 |
| 2 000 | € 0,42404 | € 848,08 |
| 3 000 | € 0,40975 | € 1 229,25 |
| 5 000 | € 0,39245 | € 1 962,25 |
| 7 000 | € 0,38146 | € 2 670,22 |
| 10 000 | € 0,37651 | € 3 765,10 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

