3.3 µH Shielded Wirewound Inductor 120 A 0.36mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX3635S-3R3MC

DigiKey Part Number
4044-CPEX3635S-3R3MC-ND
Manufacturer
Manufacturer Product Number
CPEX3635S-3R3MC
Description
FIXED IND 3.3UH 120A 0.36 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 120 A 0.36mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEX3635S-3R3MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
175A
Shielding
Shielded
DC Resistance (DCR)
0.36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.417" L x 1.406" W (36.00mm x 35.70mm)
Height - Seated (Max)
1.346" (34.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 20,91000€ 20,91
12€ 16,93750€ 203,25
102€ 14,13431€ 1 441,70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 20,91000
Unit Price with VAT:€ 25,51020