
CPEX2022S-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2022S-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2022S-100MC |
Description | FIXED IND 10UH 27A 3.54 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 27 A 3.54mOhm Max Vertical, 2 PC Pin Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.799" L x 0.865" W (20.50mm x 22.20mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,24000 | € 7,24 |
| 25 | € 5,50880 | € 137,72 |
| 100 | € 4,89840 | € 489,84 |
| 1 000 | € 4,30300 | € 4 303,00 |
| Unit Price without VAT: | € 7,24000 |
|---|---|
| Unit Price with VAT: | € 8,83280 |

