BNC, Micro Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-468-1-D66

DigiKey Part Number
4442-67-468-1-D66-ND
Manufacturer
Manufacturer Product Number
67-468-1-D66
Description
MICRO BNC RIGHT ANGLE PCB MOUNT
Customer Reference
Detailed Description
BNC, Micro Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Ingress Protection
IP64 - Dust Tight, Water Resistant
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-55°C ~ 155°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
250
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coax Connectors Ltd
A separate € 25,50 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 3,30000€ 3,30
10€ 3,23800€ 32,38
25€ 3,10200€ 77,55
50€ 3,00860€ 150,43
100€ 2,80470€ 280,47
500€ 2,59220€ 1 296,10
1 000€ 2,39672€ 2 396,72
Unit Price without VAT:€ 3,30000
Unit Price with VAT:€ 4,02600