Parametric Equivalent

10-455-B36 | |
|---|---|
DigiKey Part Number | 4442-10-455-B36-ND |
Manufacturer | |
Manufacturer Product Number | 10-455-B36 |
Description | BNC STRAIGHT BULKHEAD JACK 75 OH |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP64 - Dust Tight, Water Resistant |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 155°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-487-B36 | Coax Connectors Ltd | 0 | 4442-10-487-B36-ND | € 0,00000 | Parametric Equivalent |


