New at DigiKey
Jack Modular Connector 8p8c (RJ45, Ethernet) Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM-20-J/RJ45/213/SX-42-402

DigiKey Part Number
6169-YM-20-J/RJ45/213/SX-42-402-ND
Manufacturer
Manufacturer Product Number
YM-20-J/RJ45/213/SX-42-402
Description
YM20 RJ45 Black Plastic Socket
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount, Flange
Manufacturer
Cnlinko
Termination
Crimp
Series
Shielding
Unshielded
Packaging
Case
Ratings
Cat6
Part Status
Active
Features
Circular Threaded Coupling, Cover, Strain Relief
Connector Type
RJ45
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of € 305,11 or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€ 13,79000€ 13,79
10€ 11,72000€ 117,20
25€ 11,16760€ 279,19
50€ 10,61520€ 530,76
100€ 10,06280€ 1 006,28
250€ 9,37440€ 2 343,60
500€ 8,82196€ 4 410,98
1 000€ 8,26953€ 8 269,53
Unit Price without VAT:€ 13,79000
Unit Price with VAT:€ 16,82380